| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614350-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 10 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1614350-1 |
1614350-1
Specifications
Detailed Description
Elevate your precision circuits with our RN 0603 10R 0.1% 10PPM 5K RL resistor. This high-quality component boasts a resistance of 10 Ω, with a tight tolerance of 0.1% for accurate performance. Operating at a rated voltage of 50 V and a power rating of .063 W, it's ideal for demanding applications. The surface mount design and solder termination ensure easy installation, while the thin film element guarantees reliability. With dimensions of 1.6 x .8 x .4 mm, it fits perfectly into compact setups. Trust in our Surface Mount Resistors to deliver exceptional quality and performance, essential for your precision resistor needs.

