1614350-5

Heilind Number:AMP1614350-5
Manufacturer:TE Connectivity
Manufacturer Number:1614350-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 115R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614350-5
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:115 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614350-5

Detailed Description

Enhance circuit precision with this cutting-edge RN 0603 115R 0.1% 10PPM Cut Length resistor. Measuring a mere 1.6 x .8 x .4 mm, this surface-mount component boasts a power rating of .063 W and a resistance of 115 Ω, ensuring reliable performance in a compact form factor. Its thin film element type, solder termination, and 2-terminal design cater to seamless integration, while a tolerance of .1% and a rated voltage of 50 V guarantee accurate operation. Ideal for applications demanding meticulous voltage control, this RoHS-compliant resistor from our Surface Mount Resistors range is a must-have for precision engineering projects.