| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614350-6 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 118 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1614350-6 |
1614350-6
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 118R 0.1% 10PPM CUT LENGTH resistor. This surface-mount component, with a power rating of .063 W and resistance of 118 Ω, ensures reliable performance in a compact 1.6 x .8 x .4 mm package. Featuring thin film technology and a tolerance of .1%, it guarantees accurate signal control in diverse electronic applications. With a rated voltage of 50 V, it is suitable for use in low-power systems. Solder termination and RoHS compliance further simplify integration. Trust in our Surface Mount Resistors for consistent and high-quality performance in your projects.

