1614351-5

Heilind Number:AMP1614351-5
Manufacturer:TE Connectivity
Manufacturer Number:1614351-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 1K54 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614351-5
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:1.54 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614351-5

Detailed Description

Enhance circuit performance with our precision resistor, ideal for critical applications that require accuracy. This surface-mount component, featuring a 0603 size code, offers a resistance of 1.54 KΩ with a tight tolerance of 0.1%. Crafted with a thin film element, it ensures reliable and consistent performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of electronic systems. With solder termination and compact dimensions of 1.6 x .8 x .4 mm, it facilitates easy installation on PCBs. Trust in the quality and precision of our Surface Mount Resistors for your next project.