| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614352-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 20 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1614352-4 |
1614352-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 20Ω 0.1% Thin Film Precision Resistor. Offering a power rating of .063W and a low temperature coefficient of 10PPM, it ensures stable performance even in demanding applications. This surface mount resistor, with a compact 1.6 x .8 x .4mm size, is ideal for space-constrained designs. With solder termination and a rated voltage of 50V, it guarantees efficient and reliable operation. Trust in its high-quality construction and .1% tolerance for accurate and consistent results. Upgrade your circuitry with this essential component for exceptional performance.

