1614354-5

Heilind Number:AMP1614354-5
Manufacturer:TE Connectivity
Manufacturer Number:1614354-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 4K53 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614354-5
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:4.53 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614354-5

Detailed Description

Enhance your circuitry with our precision resistor, meticulously crafted for optimal performance. This RN 0603 model features a resistance of 4.53 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality in a compact 1.6 x .8 x .4 mm package. Designed for surface mount installation, it boasts solder terminations for easy assembly. Crafted with a thin film element, it guarantees high precision in signal processing. Trust in its 10PPM temperature coefficient and non-RoHS compliance for dependable performance in your electronic projects. Elevate your designs with our Surface Mount Resistor.