1614354-9

Heilind Number:AMP1614354-9
Manufacturer:TE Connectivity
Manufacturer Number:1614354-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 4K99 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614354-9
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:4.99 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614354-9

Detailed Description

Enhance your electronic projects with the RN 0603 4K99 0.1% 10PPM CUT LE precision resistor. Measuring at just 1.6 x .8 x .4 mm, this surface mount chip resistor boasts a power rating of .063 W and a resistance of 4.99 KΩ, making it ideal for high-precision applications. With a tolerance of .1% and rated voltage of 50 V, it ensures accurate and reliable performance. Crafted with a thin film element type and featuring solder termination, it guarantees easy installation and durability. RoHS compliant and supplied by Surface Mount Resistors, this component is a must-have for demanding projects in need of quality precision resistors.