| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614464-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 1.8 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1614464-2 |
1614464-2
Specifications
Detailed Description
Achieve precise resistance with our RN 0805 1K8 0.1% Thin Film Precision Resistor. This surface mount component features a resistance of 1.8 KΩ with a tolerance of .1%, ensuring accurate performance in your electronic circuits. With a power rating of .1 W and a rated voltage of 100 V, it offers reliable operation in various applications. The solder termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate onto PCBs. Trust in the quality of our Surface Mount Resistors for your electronic design needs.

