1614707-8

Heilind Number:AMP1614707-8
Manufacturer:TE Connectivity
Manufacturer Number:1614707-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 1206 10K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614707-8
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:10 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614707-8

Detailed Description

Enhance your electronic projects with this high-precision resistor, meticulously designed for optimal performance. With a resistance of 10 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element technology guarantees minimal interference, while the surface mount termination type allows for easy installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets the demands of various applications. Measuring 3.05 x 1.55 x .55 mm, this resistor is compact yet powerful, making it a versatile choice for your circuit design needs. Trust in its quality and craftsmanship for seamless integration into your projects.