1614708-5

Heilind Number:AMP1614708-5
Manufacturer:TE Connectivity
Manufacturer Number:1614708-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 1206 10K5 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614708-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:10.5 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614708-5

Detailed Description

Enhance circuit performance with our precision resistor, ideal for demanding applications where accuracy is paramount. This thin film resistor boasts a resistance of 10.5 KΩ with a tight tolerance of 0.1%, ensuring reliable and consistent results. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers robust performance in a compact 1206 size. Featuring surface mount termination for easy installation, this resistor is a versatile choice for various electronic projects. Compliant with RoHS regulations, it aligns with environmental standards without compromising on quality. Elevate your design with the exceptional precision of this Surface Mount Resistor.