| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614744-1 |
| Size Code: | 0805 |
| Tolerance: | .5% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 226 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1614744-1 |
1614744-1
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, offering a stable performance in a compact 0805 size. Boasting a resistance of 226 KΩ with a tight tolerance of .5%, it ensures accurate signal processing. The thin film element construction guarantees reliability, while its power rating of .1 W and 100 V rated voltage make it suitable for various applications. With solder termination and surface mount mounting style, installation is a breeze. RoHS compliance further underscores its quality, making it an ideal choice for demanding projects. Elevate your electronic designs with this high-performance component.

