1614783-2

Heilind Number:AMP1614783-2
Manufacturer:TE Connectivity
Manufacturer Number:1614783-2
ECAD Model:
3D Model

Description:

BDS 4 B 100 1R0 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614783-2
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:1 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:4
SKU:AMP1614783-2

Detailed Description

Enhance your power circuitry with our BDS 4 B 100 1R0 10% Power Resistor, designed for high-performance applications. With a robust power rating of 100 W, this resistor ensures efficient and reliable operation. Featuring screw terminals for easy installation, it offers a secure connection for optimal performance. The 1 Ω resistance and thick film element guarantee precise and stable operation, while the compact dimensions of 38 x 25.5 x 21 mm make it suitable for various setups. RoHS compliant, you can trust in the quality and eco-friendliness of this chassis mount resistor for your electronic projects. Perfect for industrial, automotive, and other demanding environments, it is a versatile and essential component for your power systems. Upgrade your setup with this high-quality resistor and experience enhanced power management like never before.