1614883-7

Heilind Number:AMP1614883-7
Manufacturer:TE Connectivity
Manufacturer Number:1614883-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 35K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614883-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:35.7 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614883-7

Detailed Description

Enhance your electronic projects with the CPF0805 35K7 precision resistor. This surface-mount component boasts a resistance of 35.7 KΩ, ensuring reliable performance in various applications. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, it guarantees accurate and stable operation. The thin film element construction offers high precision, while the solder termination type simplifies installation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this resistor is suitable for demanding environments. Its compact 0805 size and dimensions of 2 x 1.25 x 0.5 mm make it ideal for space-constrained designs. Trust in Surface Mount Resistors for quality components that meet your needs.