1614885-4

Heilind Number:AMP1614885-4
Manufacturer:TE Connectivity
Manufacturer Number:1614885-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 68K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614885-4
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:68 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614885-4

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 surface mount resistor. Measuring at a compact 2 x 1.25 x .5 mm, this thin film resistor offers a resistance of 68 KΩ with a tolerance of just .1%. Designed for high-performance applications, it boasts a power rating of .1 W and a low temperature coefficient of 25PPM. With a rated voltage of 100 V, it ensures reliable operation even in demanding environments. RoHS compliant and featuring solder termination, it's easy to integrate onto your PCB. Elevate your circuit design with this high-quality component from our Surface Mount Resistors collection.