1614885-5

Heilind Number:AMP1614885-5
Manufacturer:TE Connectivity
Manufacturer Number:1614885-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 82K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614885-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:82 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614885-5

Detailed Description

Enhance circuit precision with our CPF 0805 82K 0.1% 25PPM 1K RL resistor. This compact 0805 size, surface mount component boasts a thin film element, guaranteeing exceptional accuracy with a tolerance of 0.1%. Operating at a power rating of 0.1 W and rated for 100 V, it's ideal for high-performance applications. Its solder termination and small 2 x 1.25 x 0.5 mm dimensions make for easy installation on PCBs. Trust in the reliability of this precision resistor for your electronic projects.