1614886-1
CPF0805 10K 0.1% 25PPM 5K RL
Enhance your precision circuitry with our CPF0805 resistor, boasting a resistance of 10 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, this thin film resistor guarantees accuracy with a low temperature coefficient of 25PPM. Its compact 0805 size and surface mount termination make it ideal for space-constrained applications. Operating at a power rating of 0.1W and a rated voltage of 100V, it ensures reliable functionality. RoHS compliant and measuring 2 x 1.25 x 0.5mm, it's a perfect fit for your SMT assembly needs. Trust in our Surface Mount Resistors for consistent and high-quality results in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1614886-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 10 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1614886-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1614886-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |