1614893-5

Heilind Number:AMP1614893-5
Manufacturer:TE Connectivity
Manufacturer Number:1614893-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 12K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614893-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:12.7 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614893-5

Detailed Description

Enhance your electronic projects with this high-precision CPF 0805 resistor. Boasting a resistance of 12.7 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable performance. Rated for a power output of .1 W and a maximum voltage of 100 V, this surface mount resistor is ideal for a wide range of applications. Measuring just 2 x 1.25 x .5 mm in size, it offers space-saving efficiency without compromising on quality. Crafted with a thin film element and solder termination, it guarantees reliable connectivity and durability. Whether you're a hobbyist or a professional, this precision resistor is a must-have component for your toolkit.