| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614929-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 3.3 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1614929-2 |
1614929-2
Specifications
Detailed Description
Enhance your electronic projects with our CPF0805 precision resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 3.3 KΩ with a tight tolerance of .1% and a low temperature coefficient of 25PPM. Its compact 0805 size and surface mount termination make it easy to integrate, while its 100 V rated voltage and .1 W power rating ensure reliable operation. Trust in the quality of our Surface Mount Resistors for your next design endeavor.

