| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614937-1 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 499 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1614937-1 |
1614937-1
Specifications
Detailed Description
Enhance precision in your electronic applications with this CPF0805 resistor. Boasting a resistance of 499 KΩ and a tolerance of 0.1%, this thin film element ensures reliable performance. With a power rating of 0.1 W and a maximum voltage of 100 V, it is suitable for a variety of circuit designs. Designed for easy surface mount installation, it features solder termination and measures just 2 x 1.25 x 0.55 mm. Trust in its 25PPM temperature coefficient for stable operation in demanding environments. Perfect for compact devices, this resistor is a key component in achieving optimal circuit efficiency. Rest assured of its quality and compliance with industry standards.

