1614958-2

Heilind Number:AMP1614958-2
Manufacturer:TE Connectivity
Manufacturer Number:1614958-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R0 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614958-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614958-2

Detailed Description

Enhance circuit precision with our CPF 0805 surface mount resistor. This high-quality component boasts a 1Ω resistance, with a remarkable tolerance of 0.1% and low temperature coefficient of 25ppm. Operating at a power rating of 0.1W and a maximum voltage of 100V, it ensures reliable performance in various electronic applications. The thin film element guarantees accuracy, while the solder termination allows for easy installation. RoHS compliance further underscores its environmental responsibility. Upgrade your designs with this compact 0805 resistor, measuring just 2 x 1.25 x 0.55mm, and experience enhanced circuit performance.