1614959-8

Heilind Number:AMP1614959-8
Manufacturer:TE Connectivity
Manufacturer Number:1614959-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 1M1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614959-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.1 MΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614959-8

Detailed Description

Enhance your electronic projects with the CPF0805 1M1 0.1% 25PPM 1K RL precision resistor. This Surface Mount resistor, sized at 0805, offers a power rating of .1 W and a resistance of 1.1 MΩ. With a rated voltage of 100 V and a tolerance of .1%, it ensures accurate and reliable performance. Its Thin Film element type guarantees precision in signal processing. Designed for easy installation, it features solder termination and Surface Mount mounting style. Measuring 2 x 1.25 x .55 mm, it's compact yet powerful. This RoHS-compliant component is a vital addition to your inventory for achieving optimal circuit functionality.