1614964-1

Heilind Number:AMP1614964-1
Manufacturer:TE Connectivity
Manufacturer Number:1614964-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 100K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614964-1
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:100 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614964-1

Detailed Description

Enhance your electronic projects with the CPF1206, a high-precision surface mount resistor from our collection. Boasting a resistance of 100 KΩ with a tolerance of .1%, this thin film resistor ensures accurate performance in every application. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality even in demanding conditions. Featuring a compact 1206 size code and solder termination, it is easy to install on your PCB. RoHS compliant and crafted with quality in mind, this resistor is a must-have for any design requiring precise resistance control.