1614964-3

Heilind Number:AMP1614964-3
Manufacturer:TE Connectivity
Manufacturer Number:1614964-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 100R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614964-3
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:100 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614964-3

Detailed Description

Enhance the precision of your electronic circuits with this CPF1206 100R 0.1% 25PPM 1K RL resistor. Measuring 3.05 x 1.55 x .55 mm and offering a power rating of .125 W, it's designed for surface mount installation with solder termination. With a resistance of 100 Ω and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 150 V, it's suitable for a variety of applications. Trust in its reliability and quality for your next project.