1614965-2

Heilind Number:AMP1614965-2
Manufacturer:TE Connectivity
Manufacturer Number:1614965-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 6K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614965-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614965-2

Detailed Description

Enhance your electronic circuits with our high-quality CPF 1206 precision resistor. Featuring a resistance of 6.2 KΩ with a tolerance of 0.1% and a power rating of .125 W, this thin film resistor ensures accurate and reliable performance. Operating at a rated voltage of 150 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 3.05 x 1.55 x .55 mm, it is easy to install and saves valuable space on your PCB. Trust in the durability and efficiency of this SMD resistor, a vital component for your electronic projects.