1614971-5

Heilind Number:AMP1614971-5
Manufacturer:TE Connectivity
Manufacturer Number:1614971-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 9R31 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614971-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:9.31 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1614971-5

Detailed Description

Enhance your electronic circuits with the CPF 1206 9.31 Ω precision resistor. With a power rating of .125 W and a tolerance of .1%, this surface mount component ensures reliable performance in demanding applications. Its thin film element construction guarantees accuracy, while the rated voltage of 150 V provides ample protection. Measuring 3.05 x 1.55 x .55 mm, this resistor is compact and easy to integrate, featuring solder termination for secure placement. Trust in its 25PPM stability and 1K RL packaging for consistent and efficient operation. Suitable for a wide range of projects, it is a valuable addition to your inventory of electronic components.