| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617069-2 |
| Amperage: | 2 A |
| Mount Type: | Printed Circuit Board |
| Coil Voltage: | 3.8 VDC |
| Output Type: | DC |
| Maximum Switching Voltage: | 60 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 60 VDC |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 3.8 - 32 VDC |
| SKU: | AMP1617069-2 |
1617069-2
| Heilind Number: | AMP1617069-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1617069-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the DS11-1002 Solid State Relay, a reliable component that ensures seamless power management. With a low amperage rating of 2A and a coil voltage of 3.8VDC, this relay guarantees efficient operation. Its 1 Form A (NO) contact arrangement and through-hole termination type make it easy to integrate into your system. Operating within a wide temperature range of -55 to 105°C, it's suitable for diverse environments. With a maximum switching voltage of 60VDC and RoHS compliance, this relay prioritizes safety and environmental responsibility. Upgrade your power relay with the DS11 for robust and dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2013 | P-13-009466 - Manufacturing location change. | Download | |||

