| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617145-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/17-040P |
| SKU: | AMP1617145-4 |
1617145-4
Specifications
Detailed Description
Introducing the JMGAC-12PW, a high-performance signal relay designed for seamless integration onto printed circuit boards. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay offers reliable operation in various electronic systems. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance, while the PC pin termination type facilitates easy installation. With a contact current rating of 1 A, the JMGAC-12PW is suitable for a wide range of applications in the telecommunications, industrial, and automotive sectors. Please note that this product is not RoHS compliant. Trust in the JMGAC-12PW for your relay needs, offering quality and durability in a compact package.

