| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617152-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3200 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-044P |
| SKU: | AMP1617152-7 |
1617152-7
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMGSPD-26P, a high-performance signal relay designed for seamless operation. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay offers reliable switching capabilities with a contact configuration of 2 Form C (DPDT, 2 C/O). With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient power transmission. The termination type of PC Pin(s) allows for easy installation, making it a convenient choice for various applications. While not RoHS compliant, its quality and performance are guaranteed, with part aliases including M39016/42-044P. Explore the possibilities with this essential component in the realm of signal and communication relays.

