1617155-2

Heilind Number:AMP1617155-2
Manufacturer:TE Connectivity
Manufacturer Number:1617155-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MGAP-26W = MGA .100 GRID RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617155-2
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617155-2

Detailed Description

Elevate your circuit board assembly with the MGAP-26W, a high-performance MGA .100 Grid Relay designed for precision signaling and communication applications. With a coil resistance of 1560 Ω and coil voltage of 26.5 VDC, this relay ensures reliable operation in demanding environments. Featuring a 2 Form C DPDT contact configuration, it offers versatile switching capabilities with 2 C/O contacts. The maximum switching voltage of 28 VDC guarantees efficient power management, while the PC Pin termination type simplifies installation. With a contact current rating of 1 A and full RoHS compliance, the MGAP-26W is the ideal solution for your relay needs. Upgrade your systems today and experience seamless connectivity like never before.