1617157-2

Heilind Number:AMP1617157-2
Manufacturer:TE Connectivity
Manufacturer Number:1617157-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MGSPD-26W = MGSD .100 GRID DIO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617157-2
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617157-2

Detailed Description

Introducing the MGSPD-26W, a high-performance signal relay designed for reliable operation in a variety of applications. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay offers efficient power management. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. The PC Pin termination type ensures easy integration onto printed circuit boards, while the 1 A contact current rating guarantees safe and efficient operation. With its durable construction and high-quality design, the MGSPD-26W is a dependable choice for signal and communication relay needs. Please note that this product is not RoHS compliant.