| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617348-4 |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 115 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/14-006L |
| SKU: | AMP1617348-4 |
1617348-4
Specifications
Detailed Description
Enhance your signal and communication systems with our high-performance 4 Form C relay. Designed for chassis mount applications, this durable component guarantees reliable operation with its 115 Ω coil resistance and 12 VDC coil voltage. Featuring 4 C/O contact configuration and 4PDT arrangement, it offers versatile connectivity options. With solder hook terminals for easy installation, this relay ensures secure and efficient power transfer. Rated for 2 A contact current, it's ideal for demanding industrial settings. While not RoHS compliant, it meets stringent quality standards. Also known as the M39016/14-006L, this relay is a top choice for professionals seeking precision and durability in their relay solutions. Elevate your projects with this essential component.

