1617351-2

JMAW-18XM=M39016/9-017M

Part Aliases: TE Connectivity M39016/9-017M  
The JMAW-18XM=M39016/9-017M Signal & Communication Relay, a reliable component designed for printed circuit board mounting. With a coil resistance of 880 Ω and a coil voltage of 18 VDC, this DPDT relay features a 2 Form C contact configuration, offering 2 C/O contacts for versatile switching applications. Operating at a maximum voltage of 28 VDC and a current rating of 1 A, it ensures efficient signal transmission. The long leads termination type facilitates easy installation. While not RoHS compliant, the relay's high-quality construction and performance make it a valuable asset in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617351-2
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/9-017M
SKU:AMP1617351-2
Transistor Driver:Without
Contact Current Class:Low Level - 1 A
Actuating System:DC
Coil Magnetic System:Non-Polarized, Monostable
Shock:75G's, 6ms
Vibration:30G's, 10 - 3000Hz
Coil Polarity Protection Diode:Without
Coil Power Measurement:Milliwatts
Coil Suppression Diode:Without
TO-5/.100 Grid Relay Coil Power Rating (DC):368 mW
TO-5/.100 Grid Relay Input Voltage:18 VDC
Product Type:Relay
Relay Type:Military/Aerospace High Performance
Enclosure Type:Hermetically Sealed
MOSFET Driver:Without
Coil Latching:Without
Operating Temperature Range:-65 - 125 °C
Supplier Product:TO-5/.100 Grid Relays
Part Alias:1617351-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: