1617351

Heilind Number:AMP1617351
Manufacturer:TE Connectivity
Manufacturer Number:1617351
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JMSWD-12XP=M39016/16-019P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617351
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
SKU:AMP1617351

Detailed Description

Enhance the efficiency of your circuitry with the JMSWD-12XP=M39016/16-019P signal relay. Designed for seamless integration onto printed circuit boards, this relay features a coil resistance of 850 Ω and operates at a coil voltage of 12 VDC, ensuring reliable performance. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching options, while its maximum switching voltage of 28 VDC guarantees optimal functionality. The long leads termination type simplifies installation, and with a contact current rating of 1 A, it can handle your communication relay needs with ease. Please note, this product is not RoHS compliant. Upgrade your relay system with this high-quality component.