1617541-7

Heilind Number:AMP1617541-7
Manufacturer:TE Connectivity
Manufacturer Number:1617541-7
ECAD Model:
3D Model

Description:

J1MSCD-6XLS=M39016/25-042L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617541-7
Mount Type:Printed Circuit Board
Coil Resistance:255 Ω
Coil Voltage:6 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/25-042L
SKU:AMP1617541-7

Detailed Description

Enhance your circuit board setup with the J1MSCD-6XLS=M39016/25-042L relay. Engineered for optimal performance, this relay offers a coil resistance of 255 Ω and operates at a coil voltage of 6 VDC. Its 1 Form C, SPDT contact configuration with 1 C/O provides versatile switching capabilities, while the maximum switching voltage of 28 VDC ensures reliable operation. With PC Pin termination and a contact current rating of 1 A, this relay is designed for seamless integration into your systems. Please note that while it does not feature RoHS compliance, its quality and functionality are guaranteed. Upgrade your signal and communication relay setup with this essential component.