1617542-9

Heilind Number:AMP1617542-9
Manufacturer:TE Connectivity
Manufacturer Number:1617542-9
ECAD Model:
3D Model

Description:

JMACDD-5XM=M39016/20-049M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617542-9
Mount Type:Printed Circuit Board
Coil Resistance:39 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/20-049M
SKU:AMP1617542-9

Detailed Description

Enhance your circuit board setup with the JMACDD-5XM=M39016/20-049M relay, designed for seamless integration and reliable performance. Featuring a coil resistance of 39 Ω and a coil voltage of 5 VDC, this DPDT relay offers versatile 2 Form C contact configuration with 2 C/O contacts. With a maximum switching voltage of 28 VDC, it ensures efficient signal transmission. The termination via PC Pins guarantees secure connectivity, while the 1 A contact current rating allows for robust power handling. While not RoHS compliant, this relay is a dependable component for signal and communication applications. Elevate your relay system with this high-quality, essential component.