FCA-410-1522M

Heilind Number:AMP1617754-3
Manufacturer:TE Connectivity
Manufacturer Number:FCA-410-1522M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-410-1522M=M83536/15-022M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCA-410-1522M
Mount Type:Raised Vertical Flange Mount
Coil Voltage:28 VDC
Coil Resistance:290 Ω
Amperage:10 A
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Terminal Configuration:Socket Pin(s)
Operating Temperature Range:-70 - 125 °C
Part Aliases:M83536/15-022M M83536/15-022M (CII) FCA-410-1522M
SKU:AMP1617754-3

Detailed Description

The Raised Vertical Flange Mount Power Relay is a high-performance component designed for demanding applications. With a coil voltage of 28 VDC and a coil resistance of 290 Ω, this relay delivers reliable operation in a wide range of environments. Featuring a contact arrangement of 4 Form C, 4PDT, 4 C/O, and contact material made of Silver Cadmium Oxide (AgCdO), it ensures efficient and durable performance. The terminal configuration of Socket Pin(s) makes installation easy and secure. Operating at temperatures ranging from -70 to 125 °C, this relay is suitable for use in extreme conditions. Trust in its quality and efficiency for your power relay needs.