1617787-9

Heilind Number:AMP1617787-9
Manufacturer:TE Connectivity
Manufacturer Number:1617787-9
ECAD Model:
3D Model

Description:

FCB-405-0519L=M83536/5-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787-9
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-019L
SKU:AMP1617787-9

Detailed Description

Enhance your electronic systems with the FCB-405-0519L=M83536/5-019L power relay, featuring a low amperage of 5 A and a reliable contact arrangement of 4 Form C, 4PDT, 4 C/O. Its silver cadmium oxide contacts with gold plating ensure optimal conductivity, while the coil resistance of 400 Ω and coil voltage of 28 VDC guarantee efficient performance. With a maximum switching voltage of 115/200 VAC at 400 Hz, this relay is suitable for a variety of applications. Operating flawlessly in temperatures ranging from -70 to 125 °C, it offers durability and stability in any environment. The terminal configuration of socket pins allows for easy installation, making it a convenient choice for your power relay needs. Please note that this product is not RoHS compliant. Elevate your relay systems with this high-quality component.