| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity EV200A1ANA |
| Series: | Kilovac EV200 |
| Mount Type: | Bottom |
| Contact Material: | Copper |
| Maximum Voltage: | 900 VDC |
| Coil Resistance: | 3.14 Ω |
| Coil Voltage: | 9 - 36 VDC |
| Termination Type: | Coil Leads, Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 500 A |
| Contact Arrangement: | 1 Form X, SPST-NO |
| Coil Termination: | Flying Leads |
| Power Termination: | Stud Terminals |
| Part Aliases: | EV200A1ANA |
| SKU: | AMP1618002-1 |
EV200A1ANA
Specifications
Detailed Description
Experience unrivaled performance with the EV200A1ANA relay from the Kilovac EV200 series. Designed for high-voltage applications, this relay delivers unparalleled efficiency and reliability. Featuring copper contact material, it ensures optimal conductivity. With a maximum voltage rating of 900 VDC and a contact current rating of 500 A, it offers robust operation in demanding environments. The SPST-NO contact arrangement and coil termination via flying leads make installation hassle-free. RoHS compliant and meticulously engineered, this relay is the perfect choice for critical systems requiring precision control. Elevate your operations with the EV200A1ANA relay.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2026 | PCN-25-246493 - Product Improvement. implementing an improvement to the existing hardware kit (Polybag PN: 6-1618398-9), which currently includes a flat washer, split washer, and hex nut. This hardware kit will be replaced by a single serrated flange nut (PN: 1618419-4). This change applies to the accessory hardware supplied with the contactor. | Download | |||
| 06/28/2013 | E-13-009190 - Label update. | Download | |||

