1618239-7
K40P332=RELAY VACUUM SPST LATC
Elevate your electrical systems with the Kilovac K40 series, featuring the K40P332 High Voltage Relay. This SPST latching relay is designed for optimal performance, with a maximum voltage rating of 26.5 VDC and a contact current rating of 35 A. Its flanged mount type ensures secure installation, while the bus wire termination type simplifies connectivity. With coil resistance of 80 Ω and coil voltage of 26.5 VDC, this relay offers reliable operation. RoHS compliance guarantees its environmental friendliness, making it a sustainable choice for your applications. Upgrade to the K40P332 for efficient and high-performance power management.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1618239-7 |
Series: | Kilovac K40 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 80 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 35 A |
Contact Arrangement: | 1 Form P, SPST-Latching, 1 Latching |
Coil Termination: | Coil Leads |
Power Termination: | High Voltage Tabs |
SKU: | AMP1618239-7 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1618239-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2014 | P-13-009656 - Manufacturing location change. | Download |