1618239-8
K40P334=RELAY VACUUM SPST LATC
Elevate your power control capabilities with the Kilovac K40 series RELAY VACUUM SPST LATC. Crafted for high-performance applications, this non-flanged relay boasts a maximum voltage of 26.5 VDC, offering reliable power management. With a coil resistance of 80 Ω and a coil voltage matching the maximum, it ensures efficient operation. Featuring 1 Form P SPST-Latching contact arrangement, it can handle a contact current rating of 35 A with ease. The coil leads and high voltage tabs allow for secure and convenient installation. Striving for quality, this relay is not only robust but also eco-friendly, meeting RoHS compliance standards. Upgrade your system with this essential component for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1618239-8 |
Series: | Kilovac K40 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 80 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 35 A |
Contact Arrangement: | 1 Form P, SPST-Latching, 1 Latching |
Coil Termination: | Coil Leads |
Power Termination: | High Voltage Tabs |
SKU: | AMP1618239-8 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1618239-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2014 | P-13-009656 - Manufacturing location change. | Download |