1618239-9
K40P364=RELAY, VACUUM, SPST- L
Enhance your electronic systems with the K40P364 Vacuum Relay from the Kilovac K40 series. This SPST-Latching relay features high performance and durability, making it ideal for demanding applications. With a maximum voltage of 26.5 VDC and a contact current rating of 35 A, it ensures reliable operation. The coil resistance of 80 Ω and coil voltage of 26.5 VDC provide efficient energy management. Designed for easy installation, it comes with bus wire terminations and high voltage tabs. With its 1 Form P contact arrangement, this relay offers seamless connectivity. Upgrade your setup with this RoHS compliant relay for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1618239-9 |
Series: | Kilovac K40 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 80 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 35 A |
Contact Arrangement: | 1 Form P, SPST-Latching, 1 Latching |
Coil Termination: | Coil Leads |
Power Termination: | High Voltage Tabs |
SKU: | AMP1618239-9 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1618239-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2014 | P-13-009656 - Manufacturing location change. | Download |