1622166-1

Heilind Number:AMP1622166-1
Manufacturer:TE Connectivity
Manufacturer Number:1622166-1
ECAD Model:
3D Model

Description:

LR0204 1% 160K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622166-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:160 KΩ
Operating Temperature Range:-55 - 155 °C
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622166-1

Detailed Description

Enhance your electronic projects with the LR0204 1% 160K Through Hole Resistor. Featuring a thin film element and a high precision tolerance of 1%, this resistor ensures accurate and reliable performance. With a power rating of .25 W and a resistance value of 160 KΩ, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the compact size of 3.5 x 2 mm allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is built to withstand harsh environments. Trust in its ±100 ppm/°C temperature coefficient for stable operation over time. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your design with this essential component in the realm of passives and resistors.