| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622221-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 360 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622221-1 |
1622221-1
| Heilind Number: | AMP1622221-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622221-1 |
| ECAD Model: |
Specifications
Detailed Description
Meet the LR0204 1% 360R Thin Film Resistor, a reliable component for your circuitry needs. With a power rating of .25 W and a resistance of 360 Ω, this axial leaded resistor is designed for precision performance. Its compact 3.5 x 2 mm size and tinned copper leads make it easy to mount and connect. Operating smoothly in a wide temperature range from -55 to 155 °C, with a rated voltage of 200 V, this resistor ensures stability under varying conditions. The 1% tolerance and ±100 ppm/°C temperature coefficient guarantee accuracy in your applications. Ideal for use in various electronic devices, this RoHS-compliant resistor is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


