1622485-1

Heilind Number:AMP1622485-1
Manufacturer:TE Connectivity
Manufacturer Number:1622485-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 470K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622485-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:470 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622485-1

Detailed Description

Enhance your electronic projects with our LR1 1% 470K resistor, meticulously crafted for precision performance. This axial leaded component boasts a power rating of .6 W, making it suitable for a wide range of applications. With tinned copper leads for secure connections, it ensures reliability in your circuitry. The resistance of 470 KΩ, with a tolerance of 1%, guarantees accurate signal control. Operating effortlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it's a durable and efficient choice. Its compact dimensions of 6.2 x 2.3 mm, along with a thin film element type, allow for easy integration. With a temperature coefficient of ±50 ppm/°C and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential through-hole resistor.