1622489-1

Heilind Number:AMP1622489-1
Manufacturer:TE Connectivity
Manufacturer Number:1622489-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 47R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622489-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622489-1

Detailed Description

Enhance your circuitry with this LR1 resistor, offering a precise 47 ohm resistance with a 1% tolerance for accurate performance. Designed with a thin film element, this through hole resistor boasts a power rating of 0.6 W and a rated voltage of 350 V, making it suitable for various applications. Its axial leaded mount type and tinned copper leads ensure easy installation and efficient conductivity. Operating flawlessly in temperatures ranging from -55 to 155°C, this component guarantees reliability even in challenging environments. With RoHS compliance, it meets international standards for environmental responsibility. Elevate your electronics with the dependable performance of this LR1 resistor.