LR1F487R

Heilind Number:AMP1622489-4
Manufacturer:TE Connectivity
Manufacturer Number:LR1F487R
ECAD Model:
3D Model

Description:

LR1 1% 487R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity LR1F487R
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:487 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622489-4

Detailed Description

Enhance circuit performance with our LR1 1% 487R Through Hole Resistor. Designed for precise resistance control, this axial leaded resistor features a thin film element with a tolerance of 1%. With a power rating of .6 W and a rated voltage of 350 V, it ensures reliable operation in a wide temperature range from -55 to 155 °C. The tinned copper leads offer secure termination, while the ±50 ppm/°C temperature coefficient guarantees stability in varying environments. Measuring 6.2 x 2.3 mm, it's compact yet powerful, making it ideal for a variety of electronic applications. Rest assured, it's also RoHS compliant, aligning with environmental regulations. Upgrade your circuit design with this high-quality through hole resistor.