1622537-3

Heilind Number:AMP1622537-3
Manufacturer:TE Connectivity
Manufacturer Number:1622537-3
ECAD Model:
3D Model

Description:

LR1 1% 61K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622537-3
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:61.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622537-3

Detailed Description

Enhance your circuitry with the LR1 1% 61.9KΩ Through Hole Resistor, a high-quality component designed for reliable performance in a variety of applications. With a power rating of 0.6W and a rated voltage of 350V, this resistor is suitable for use in demanding electronic setups. Its thin film element type ensures precision and accuracy, while the 1% tolerance and ±50 ppm/°C temperature coefficient guarantee stable operation. With tinned copper leads for easy soldering and a wide operating temperature range from -55 to 155°C, this resistor is a versatile choice for your projects. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your designs with the LR1 resistor.