1622539-1

Heilind Number:AMP1622539-1
Manufacturer:TE Connectivity
Manufacturer Number:1622539-1
ECAD Model:
3D Model

Description:

LR1 1% 620R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622539-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:620 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622539-1

Detailed Description

Experience exceptional precision with our LR1 1% 620R resistor, designed for high-performance applications. With a power rating of .6 W, this axial leaded resistor features tinned copper leads for reliable connectivity. Operating seamlessly in a wide temperature range from -55 to 155 °C, it offers a resistance of 620 Ω and a rated voltage of 350 V. The compact dimensions of 6.2 x 2.3 mm make it suitable for various electronic setups. Crafted with a thin film element, it ensures accuracy with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. While unleashing its full potential, rest assured that this resistor adheres to RoHS compliance standards. Elevate your projects with this essential component, perfect for through hole installations.