1622552-1

Heilind Number:AMP1622552-1
Manufacturer:TE Connectivity
Manufacturer Number:1622552-1
ECAD Model:
3D Model

Description:

LR1 1% 6K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622552-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:6.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622552-1

Detailed Description

Upgrade your electronic projects with our LR1 1% 6K2 axial leaded resistor, designed for high performance and reliability. With a power rating of .6 W and a resistance of 6.2 KΩ, this thin film resistor guarantees precision in voltage regulation. Its tinned copper leads ensure secure connectivity, while the wide operating temperature range of -55 to 155 °C makes it suitable for diverse applications. The ±50 ppm/°C temperature coefficient and 1% tolerance provide accurate resistance values, essential for maintaining circuit integrity. Measuring 6.2 x 2.3 mm, this compact resistor is RoHS compliant, meeting environmental standards without compromising on quality. Perfect for through-hole mounting, it's a must-have component for any electronics enthusiast or professional. Upgrade your electronic projects with our LR1 1% 6K2 axial leaded resistor, designed for high performance and reliability. With a power rating of .6 W and a resistance of 6.2 KΩ, this thin film resistor guarantees precision in voltage regulation. Its tinned copper leads ensure secure connectivity, while the wide operating temperature range of -55 to 155 °C makes it suitable for diverse applications. The ±50 ppm/°C temperature coefficient and 1% tolerance provide accurate resistance values, essential for maintaining circuit integrity. Measuring 6.2 x 2.3 mm, this compact resistor is RoHS compliant, meeting environmental standards without compromising on quality. Perfect for through-hole mounting, it's a must-have component for any electronics enthusiast or professional.