1622744-1

Heilind Number:AMP1622744-1
Manufacturer:TE Connectivity
Manufacturer Number:1622744-1
ECAD Model:
3D Model

Description:

LR2 1% 3K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622744-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622744-1

Detailed Description

Enhance your circuitry with this LR2 resistor, featuring a 3 KΩ resistance with a tight 1% tolerance for precise performance. Its .75 W power rating and 350 V voltage capability make it suitable for a variety of applications, while its axial leaded mount type allows for easy installation. With a thin film element construction and tinned copper leads, this resistor ensures reliable conductivity and durability. Operating smoothly in temperatures ranging from -55 to 155 °C, it's a versatile component for your electronic projects. Rest assured of its quality, as it meets RoHS compliance standards for environmentally friendly manufacturing. Upgrade your setup with this essential through-hole resistor.